
FKP1X021006F00JSSD | |
|---|---|
DigiKey Part Number | 1928-1197-ND |
Manufacturer | |
Manufacturer Product Number | FKP1X021006F00JSSD |
Description | CAP FILM 10000PF 5% 4KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1X021006F00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 4000V (4kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,84300 € | 18,43 € |
| 50 | 1,52360 € | 76,18 € |
| 324 | 1,29506 € | 419,60 € |
| 648 | 1,23651 € | 801,26 € |
| 1.296 | 1,18829 € | 1.540,02 € |
| 2.592 | 1,14858 € | 2.977,12 € |
| 5.184 | 1,11588 € | 5.784,72 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

