
FKP1X014706B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1196-ND |
Manufacturer | |
Manufacturer Product Number | FKP1X014706B00JSSD |
Description | CAP FILM 4700PF 5% 4KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1X014706B00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 4000V (4kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,34300 € | 13,43 € |
| 50 | 1,09340 € | 54,67 € |
| 459 | 0,89159 € | 409,24 € |
| 918 | 0,85027 € | 780,55 € |
| 1.377 | 0,82957 € | 1.142,32 € |
| 2.754 | 0,79920 € | 2.201,00 € |
| 5.049 | 0,77706 € | 3.923,38 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

