
FKP1X011005A00JSSD | |
|---|---|
DigiKey Part Number | 1928-1195-ND |
Manufacturer | |
Manufacturer Product Number | FKP1X011005A00JSSD |
Description | CAP FILM 1000PF 5% 4KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1X011005A00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.197" W (26.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 4000V (4kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59300 € | 29,65 € |
| 100 | 0,54460 € | 54,46 € |
| 500 | 0,46276 € | 231,38 € |
| 1.200 | 0,43155 € | 517,86 € |
| 3.600 | 0,40182 € | 1.446,55 € |
| 6.000 | 0,39082 € | 2.344,92 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

