470 pF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP1X004705A00KSSD

DigiKey Part Number
1928-1194-ND
Manufacturer
Manufacturer Product Number
FKP1X004705A00KSSD
Description
CAP FILM 470PF 10% 4KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP1X004705A00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.197" W (26.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
4000V (4kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,34829 €1.253,84 €
Unit Price without VAT:0,34829 €
Unit Price with VAT:0,41447 €