
FKP1U022206F00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1U022206F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1U022206F00JSSD |
Description | FKP 1 0.022 F 2000 VDC 15X26X31. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 972 | 1,17565 € | 1.142,73 € |
| Unit Price without VAT: | 1,17565 € |
|---|---|
| Unit Price with VAT: | 1,39902 € |

