
FKP1U014705F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1186-ND |
Manufacturer | |
Manufacturer Product Number | FKP1U014705F00KSSD |
Description | CAP FILM 4700PF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1U014705F00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,65170 € | 65,17 € |
| 500 | 0,55802 € | 279,01 € |
| 1.000 | 0,52902 € | 529,02 € |
| 2.500 | 0,49841 € | 1.246,03 € |
| 5.000 | 0,47995 € | 2.399,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

