
FKP1U011004D00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1U011004D00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1U011004D00JSSD |
Description | FKP 1 1000 PF 2000 VDC 7X14X18 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,28223 € | 1.354,70 € |
| Unit Price without VAT: | 0,28223 € |
|---|---|
| Unit Price with VAT: | 0,33585 € |

