
FKP1U001504B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1170-ND |
Manufacturer | |
Manufacturer Product Number | FKP1U001504B00JSSD |
Description | CAP FILM 150PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1U001504B00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,32980 € | 32,98 € |
| 500 | 0,27400 € | 137,00 € |
| 2.400 | 0,23923 € | 574,15 € |
| 4.800 | 0,22812 € | 1.094,98 € |
| 7.200 | 0,22255 € | 1.602,36 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

