
FKP1U001004B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1167-ND |
Manufacturer | |
Manufacturer Product Number | FKP1U001004B00JSSD |
Description | CAP FILM 100PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1U001004B00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,36320 € | 18,16 € |
| 100 | 0,33010 € | 33,01 € |
| 500 | 0,27424 € | 137,12 € |
| 2.400 | 0,23945 € | 574,68 € |
| 4.800 | 0,22833 € | 1.095,98 € |
| 7.200 | 0,22276 € | 1.603,87 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

