
FKP1T033307I00KSSD | |
|---|---|
DigiKey Part Number | 1928-1165-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T033307I00KSSD |
Description | CAP FILM 0.33UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 8,28000 € | 82,80 € |
| 84 | 7,05714 € | 592,80 € |
| 168 | 6,79262 € | 1.141,16 € |
| 504 | 6,46556 € | 3.258,64 € |
| 1.008 | 6,30534 € | 6.355,78 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

