
FKP1T024707C00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1T024707C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T024707C00JSSD |
Description | FKP 1 0.047 F 1600 VDC 13X24X41. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | 1,58560 € | 932,33 € |
| Unit Price without VAT: | 1,58560 € |
|---|---|
| Unit Price with VAT: | 1,88686 € |

