
FKP1T023306D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1162-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T023306D00KSSD |
Description | CAP FILM 0.033UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1T023306D00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,54600 € | 15,46 € |
| 50 | 1,26720 € | 63,36 € |
| 378 | 1,05643 € | 399,33 € |
| 756 | 1,00769 € | 761,81 € |
| 1.134 | 0,98327 € | 1.115,03 € |
| 2.646 | 0,94038 € | 2.488,25 € |
| 5.292 | 0,91212 € | 4.826,94 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

