Parametric Equivalent

FKP1T022206B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1157-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T022206B00KSSD |
Description | CAP FILM 0.022UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1T022206B00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1841322205 | Vishay Roederstein | 0 | 2870-MKP1841322205-ND | 1,33824 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31700 € | 13,17 € |
| 50 | 1,07140 € | 53,57 € |
| 459 | 0,87266 € | 400,55 € |
| 918 | 0,83196 € | 763,74 € |
| 1.377 | 0,81157 € | 1.117,53 € |
| 2.754 | 0,78166 € | 2.152,69 € |
| 5.049 | 0,75987 € | 3.836,58 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


