
FKP1T021005H00MSC9 | |
|---|---|
DigiKey Part Number | 1928-1151-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T021005H00MSC9 |
Description | CAP FILM 10000PF 20% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1T021005H00MSC9 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01400 € | 10,14 € |
| 50 | 0,81440 € | 40,72 € |
| 100 | 0,75270 € | 75,27 € |
| 594 | 0,63975 € | 380,01 € |
| 1.188 | 0,60897 € | 723,46 € |
| 2.970 | 0,57648 € | 1.712,15 € |
| 5.346 | 0,55963 € | 2.991,78 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

