
FKP1T016805F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1149-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T016805F00KSSD |
Description | CAP FILM 6800PF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1T016805F00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,70160 € | 35,08 € |
| 100 | 0,64640 € | 64,64 € |
| 500 | 0,55306 € | 276,53 € |
| 1.000 | 0,52420 € | 524,20 € |
| 2.500 | 0,49372 € | 1.234,30 € |
| 5.000 | 0,47533 € | 2.376,65 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

