
FKP1T013305B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1145-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T013305B00KSSD |
Description | CAP FILM 3300PF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1T013305B00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,59100 € | 29,55 € |
| 100 | 0,54270 € | 54,27 € |
| 500 | 0,46100 € | 230,50 € |
| 1.000 | 0,43575 € | 435,75 € |
| 3.000 | 0,40455 € | 1.213,65 € |
| 5.000 | 0,39301 € | 1.965,05 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

