
FKP1T011505A00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1T011505A00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T011505A00KSSD |
Description | FKP 1 1500 PF 1600 VDC 5X14X26.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.197" W (26.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,35248 € | 1.268,93 € |
| Unit Price without VAT: | 0,35248 € |
|---|---|
| Unit Price with VAT: | 0,41945 € |

