
FKP1T003304B00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1T003304B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T003304B00JSSD |
Description | FKP 1 330 PF 1600 VDC 5X11X18 PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,21635 € | 1.038,48 € |
| Unit Price without VAT: | 0,21635 € |
|---|---|
| Unit Price with VAT: | 0,25746 € |

