Parametric Equivalent
Parametric Equivalent

FKP1T001004B00KI00 | |
|---|---|
DigiKey Part Number | 1928-FKP1T001004B00KI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKP1T001004B00KI00 |
Description | FKP 1 100 PF 1600 VDC 5X11X18 PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,24308 € | 1.020,94 € |
| Unit Price without VAT: | 0,24308 € |
|---|---|
| Unit Price with VAT: | 0,28927 € |


