
FKP1R031507E00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1R031507E00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1R031507E00JSSD |
Description | FKP 1 0.15 F 1250 VDC 17X29X41.5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.669" W (41.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | 2,18377 € | 1.008,90 € |
| Unit Price without VAT: | 2,18377 € |
|---|---|
| Unit Price with VAT: | 2,59869 € |

