
FKP1R016804F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1129-ND |
Manufacturer | |
Manufacturer Product Number | FKP1R016804F00KSSD |
Description | CAP FILM 6800PF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1R016804F00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,44890 € | 44,89 € |
| 500 | 0,37824 € | 189,12 € |
| 1.200 | 0,35129 € | 421,55 € |
| 3.600 | 0,32562 € | 1.172,23 € |
| 6.000 | 0,31612 € | 1.896,72 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

