
FKP1R016804F00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1R016804F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1R016804F00JSSD |
Description | FKP 1 6800 PF 1250 VDC 8X15X18 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,34699 € | 1.249,16 € |
| Unit Price without VAT: | 0,34699 € |
|---|---|
| Unit Price with VAT: | 0,41292 € |

