
FKP1R014704D00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1R014704D00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1R014704D00KSSD |
Description | FKP 1 4700 PF 1250 VDC 7X14X18 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56400 € | 5,64 € |
| 50 | 0,43900 € | 21,95 € |
| 100 | 0,40050 € | 40,05 € |
| 500 | 0,33550 € | 167,75 € |
| 1.600 | 0,30383 € | 486,13 € |
| 3.200 | 0,28933 € | 925,86 € |
| 6.400 | 0,27738 € | 1.775,23 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

