3300 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP1R013304C00MSSD

DigiKey Part Number
1928-1125-ND
Manufacturer
Manufacturer Product Number
FKP1R013304C00MSSD
Description
CAP FILM 3300PF 20% 1.25KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP1R013304C00MSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,23729 €949,16 €
Unit Price without VAT:0,23729 €
Unit Price with VAT:0,28238 €