
FKP1R013304C00KSSD | |
|---|---|
DigiKey Part Number | 1928-1123-ND |
Manufacturer | |
Manufacturer Product Number | FKP1R013304C00KSSD |
Description | CAP FILM 3300PF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1R013304C00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,39120 € | 19,56 € |
| 100 | 0,35620 € | 35,62 € |
| 500 | 0,29694 € | 148,47 € |
| 2.000 | 0,26354 € | 527,08 € |
| 4.000 | 0,25113 € | 1.004,52 € |
| 6.000 | 0,24491 € | 1.469,46 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

