
FKP1R012204B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1119-ND |
Manufacturer | |
Manufacturer Product Number | FKP1R012204B00MSSD |
Description | CAP FILM 2200PF 20% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1R012204B00MSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33380 € | 16,69 € |
| 100 | 0,30290 € | 30,29 € |
| 500 | 0,25062 € | 125,31 € |
| 2.400 | 0,21807 € | 523,37 € |
| 4.800 | 0,20766 € | 996,77 € |
| 7.200 | 0,20245 € | 1.457,64 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

