
FKP1R011504B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1117-ND |
Manufacturer | |
Manufacturer Product Number | FKP1R011504B00KSSD |
Description | CAP FILM 1500PF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1R011504B00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,37580 € | 18,79 € |
| 100 | 0,34180 € | 34,18 € |
| 500 | 0,28442 € | 142,21 € |
| 2.400 | 0,24868 € | 596,83 € |
| 4.800 | 0,23725 € | 1.138,80 € |
| 7.200 | 0,23153 € | 1.667,02 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

