Parametric Equivalent

FKP1R011504B00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1R011504B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1R011504B00JSSD |
Description | FKP 1 1500 PF 1250 VDC 5X11X18 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP1R011504B00JI00 | WIMA | 0 | 1928-FKP1R011504B00JI00TR-ND | 0,29484 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,23893 € | 1.146,86 € |
| Unit Price without VAT: | 0,23893 € |
|---|---|
| Unit Price with VAT: | 0,28433 € |


