
FKP1O131507D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1113-ND |
Manufacturer | |
Manufacturer Product Number | FKP1O131507D00KSSD |
Description | CAP FILM 0.15UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1O131507D00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.591" W (41.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | 1,68987 € | 1.277,54 € |
| Unit Price without VAT: | 1,68987 € |
|---|---|
| Unit Price with VAT: | 2,01095 € |

