
FKP1O126806D00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1O126806D00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1O126806D00JSSD |
Description | FKP 1 0.068 F 1000 VDC 13X24X31. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.134 | 1,12043 € | 1.270,57 € |
| Unit Price without VAT: | 1,12043 € |
|---|---|
| Unit Price with VAT: | 1,33331 € |

