0.047 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP1O124706B00KSSD

DigiKey Part Number
1928-1107-ND
Manufacturer
Manufacturer Product Number
FKP1O124706B00KSSD
Description
CAP FILM 0.047UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP1O124706B00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.370
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,40700 €14,07 €
501,14820 €57,41 €
4590,93880 €430,91 €
9180,89593 €822,46 €
1.3770,87444 €1.204,10 €
2.7540,84294 €2.321,46 €
5.0490,81998 €4.140,08 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €