Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP1O124706B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1105-ND |
Manufacturer | |
Manufacturer Product Number | FKP1O124706B00JSSD |
Description | CAP FILM 0.047UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1O124706B00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1841347104 | Vishay Roederstein | 0 | 2870-MKP1841347104-ND | 1,22131 € | Parametric Equivalent |
| MKP1841347104V | Vishay Roederstein | 0 | 2870-MKP1841347104VTR-ND | 1,19449 € | Parametric Equivalent |
| MKP1841347134 | Vishay Roederstein | 0 | 2870-MKP1841347134-ND | 1,43304 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51800 € | 15,18 € |
| 50 | 1,24360 € | 62,18 € |
| 459 | 1,02133 € | 468,79 € |
| 918 | 0,97581 € | 895,79 € |
| 1.377 | 0,95301 € | 1.312,29 € |
| 2.754 | 0,91956 € | 2.532,47 € |
| 5.049 | 0,89519 € | 4.519,81 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |


