
FKP1O121004F00MSSD | |
|---|---|
DigiKey Part Number | 1928-1099-ND |
Manufacturer | |
Manufacturer Product Number | FKP1O121004F00MSSD |
Description | CAP FILM 10000PF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1O121004F00MSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64000 € | 6,40 € |
| 50 | 0,50180 € | 25,09 € |
| 100 | 0,45910 € | 45,91 € |
| 500 | 0,38720 € | 193,60 € |
| 1.200 | 0,35978 € | 431,74 € |
| 3.600 | 0,33367 € | 1.201,21 € |
| 6.000 | 0,32401 € | 1.944,06 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

