
FKP1O116804D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1095-ND |
Manufacturer | |
Manufacturer Product Number | FKP1O116804D00JSSD |
Description | CAP FILM 6800PF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1O116804D00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,44160 € | 44,16 € |
| 500 | 0,37178 € | 185,89 € |
| 1.600 | 0,33776 € | 540,42 € |
| 3.200 | 0,32218 € | 1.030,98 € |
| 6.400 | 0,30935 € | 1.979,84 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

