Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP1O111004B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1091-ND |
Manufacturer | |
Manufacturer Product Number | FKP1O111004B00JSSD |
Description | CAP FILM 1000PF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1O111004B00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1841210134 | Vishay Roederstein | 0 | 2870-MKP1841210134-ND | 0,83237 € | Parametric Equivalent |
| MKP1841210134V | Vishay Roederstein | 0 | 2870-MKP1841210134VTR-ND | 0,89983 € | Parametric Equivalent |
| MKP1841210134W | Vishay Roederstein | 0 | 2870-MKP1841210134WTR-ND | 0,93024 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38820 € | 19,41 € |
| 100 | 0,35340 € | 35,34 € |
| 500 | 0,29446 € | 147,23 € |
| 2.400 | 0,25779 € | 618,70 € |
| 4.800 | 0,24608 € | 1.181,18 € |
| 7.200 | 0,24020 € | 1.729,44 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


