0.22 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP1J032207D00KSSD

DigiKey Part Number
1928-1090-ND
Manufacturer
Manufacturer Product Number
FKP1J032207D00KSSD
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP1J032207D00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.591" W (41.50mm x 15.00mm)
Capacitance
Height - Seated (Max)
1.024" (26.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 14 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,75000 €3,75 €
102,67800 €26,78 €
502,25280 €112,64 €
2521,98127 €499,28 €
5041,89774 €956,46 €
1.0081,82895 €1.843,58 €
2.5201,75627 €4.425,80 €
Manufacturers Standard Package
Unit Price without VAT:3,75000 €
Unit Price with VAT:4,46250 €

Other Suppliers on DigiKey

14In Stock
Ships from TAW ELECTRONICS, INC