
FKP1J031507C00MSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1J031507C00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1J031507C00MSSD |
Description | FKP 1 0.15 F 630 VDC 13X24X41.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | 1,57690 € | 927,22 € |
| Unit Price without VAT: | 1,57690 € |
|---|---|
| Unit Price with VAT: | 1,87651 € |

