
FKP1J024705H00JSSD | |
|---|---|
DigiKey Part Number | 1928-1085-ND |
Manufacturer | |
Manufacturer Product Number | FKP1J024705H00JSSD |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1J024705H00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 1,02220 € | 51,11 € |
| 100 | 0,94900 € | 94,90 € |
| 594 | 0,81488 € | 484,04 € |
| 1.188 | 0,77834 € | 924,67 € |
| 2.970 | 0,73974 € | 2.197,03 € |
| 5.346 | 0,71971 € | 3.847,57 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

