
FKP1G032206D00MSSD | |
|---|---|
DigiKey Part Number | 1928-1074-ND |
Manufacturer | |
Manufacturer Product Number | FKP1G032206D00MSSD |
Description | CAP FILM 0.22UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1G032206D00MSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.134 | 1,16867 € | 1.325,27 € |
| Unit Price without VAT: | 1,16867 € |
|---|---|
| Unit Price with VAT: | 1,39072 € |

