
FKP1G022204D00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1G022204D00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1G022204D00JSSD |
Description | FKP 1 0.022 F 400 VDC 7X14X18 PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,34990 € | 1.119,68 € |
| Unit Price without VAT: | 0,34990 € |
|---|---|
| Unit Price with VAT: | 0,41638 € |

