Parametric Equivalent

FKP1G021504C00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1G021504C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1G021504C00KSSD |
Description | FKP 1 0.015 F 400 VDC 6X12.5X18 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73PI21504000K | KEMET | 0 | 399-R73PI21504000K-ND | 0,33718 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28192 € | 1.127,68 € |
| Unit Price without VAT: | 0,28192 € |
|---|---|
| Unit Price with VAT: | 0,33548 € |


