2200 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP0F012200D00KSSD

DigiKey Part Number
1928-1056-ND
Manufacturer
Manufacturer Product Number
FKP0F012200D00KSSD
Description
CAP FILM 2200PF 10% 250VDC RAD
Customer Reference
Detailed Description
2200 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP0F012200D00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.181" L x 0.150" W (4.60mm x 3.80mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.098" (2.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.