
FKP0F011000B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1055-ND |
Manufacturer | |
Manufacturer Product Number | FKP0F011000B00KSSD |
Description | CAP FILM 1000PF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 160V 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP0F011000B00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.181" L x 0.098" W (4.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.098" (2.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44300 € | 4,43 € |
| 50 | 0,34080 € | 17,04 € |
| 100 | 0,30930 € | 30,93 € |
| 500 | 0,25602 € | 128,01 € |
| 1.000 | 0,23955 € | 239,55 € |
| 2.500 | 0,22218 € | 555,45 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

