
FKP0D021000F00JSSD | |
|---|---|
DigiKey Part Number | 1928-1054-ND |
Manufacturer | |
Manufacturer Product Number | FKP0D021000F00JSSD |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP0D021000F00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.217" W (4.60mm x 5.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66200 € | 6,62 € |
| 50 | 0,52020 € | 26,01 € |
| 100 | 0,47660 € | 47,66 € |
| 500 | 0,40292 € | 201,46 € |
| 1.000 | 0,38012 € | 380,12 € |
| 2.500 | 0,35605 € | 890,12 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

