
FKP0D016800E00KSSD | |
|---|---|
DigiKey Part Number | 1928-1053-ND |
Manufacturer | |
Manufacturer Product Number | FKP0D016800E00KSSD |
Description | CAP FILM 6800PF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP0D016800E00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.181" L x 0.181" W (4.60mm x 4.60mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.098" (2.50mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,36380 € | 36,38 € |
| 500 | 0,30342 € | 151,71 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

