
FKP0D014700E00KSSD | |
|---|---|
DigiKey Part Number | 1928-1052-ND |
Manufacturer | |
Manufacturer Product Number | FKP0D014700E00KSSD |
Description | CAP FILM 4700PF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP0D014700E00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,35300 € | 35,30 € |
| 500 | 0,29442 € | 147,21 € |
| 1.000 | 0,27629 € | 276,29 € |
| 2.500 | 0,25716 € | 642,90 € |
| 5.000 | 0,24563 € | 1.228,15 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

