Similar

FKP0D013300D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1051-ND |
Manufacturer | |
Manufacturer Product Number | FKP0D013300D00KSSD |
Description | CAP FILM 3300PF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP0D013300D00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.181" L x 0.150" W (4.60mm x 3.80mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.098" (2.50mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1332J000 | TDK | 0 | 495-1135-ND | 0,25000 € | Similar |


