
FKP0D001000B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1039-ND |
Manufacturer | |
Manufacturer Product Number | FKP0D001000B00JSSD |
Description | CAP FILM 100PF 5% 100VDC RAD |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP0D001000B00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.181" L x 0.098" W (4.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.098" (2.50mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |

