330 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP0C003300B00KSSD

DigiKey Part Number
1928-1036-ND
Manufacturer
Manufacturer Product Number
FKP0C003300B00KSSD
Description
CAP FILM 330PF 10% 63VDC RAD
Customer Reference
Detailed Description
330 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP0C003300B00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.181" L x 0.098" W (4.60mm x 2.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.098" (2.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.294
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42300 €4,23 €
500,32540 €16,27 €
1000,29520 €29,52 €
5000,24414 €122,07 €
1.0000,22835 €228,35 €
2.5000,21169 €529,23 €
5.0000,20165 €1.008,25 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €