FKP0C002200B00KSSD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 19.766
Unit Price: 0,70000 €
Datasheet
220 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP0C002200B00KSSD

DigiKey Part Number
1928-1035-ND
Manufacturer
Manufacturer Product Number
FKP0C002200B00KSSD
Description
CAP FILM 220PF 10% 63VDC RAD
Customer Reference
Detailed Description
220 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP0C002200B00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.181" L x 0.098" W (4.60mm x 2.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.098" (2.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes